CBR02C100F3GAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR08C390J5GAC

DigiKey Part Number
399-CBR08C390J5GACTR-ND - Tape & Reel (TR)
399-CBR08C390J5GACCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CBR08C390J5GAC
Description
CAP CER 39PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR08C390J5GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,912
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.79000$0.79
10$0.48200$4.82
50$0.35820$17.91
100$0.30920$30.92
500$0.25596$127.98
1,000$0.23618$236.18
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.20433$817.32
8,000$0.18748$1,499.84
12,000$0.18386$2,206.32
20,000$0.18300$3,660.00
28,000$0.17965$5,030.20
40,000$0.17689$7,075.60
48,000$0.17526$8,412.48
96,000$0.16978$16,298.88
100,000$0.16949$16,949.00
Manufacturers Standard Package
Unit Price without GST:$0.79000
Unit Price with GST:$0.90850