CKC21C622JJGACAUTO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKC21C622JJGACAUTO

DigiKey Part Number
399-CKC21C622JJGACAUTOTR-ND - Tape & Reel (TR)
399-CKC21C622JJGACAUTOCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CKC21C622JJGACAUTO
Description
KC-LINK 2220 6.2NF 1700VDC C0G
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6200 pF ±5% 1700V (1.7kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKC21C622JJGACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Voltage, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 507
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.13000$8.13
10$5.83200$58.32
50$4.91380$245.69
100$4.62990$462.99
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.14908$2,074.54
1,000$4.00018$4,000.18
1,500$3.92555$5,888.32
2,500$3.84285$9,607.12
3,500$3.79448$13,280.68
Manufacturers Standard Package
Unit Price without GST:$8.13000
Unit Price with GST:$9.34950