
ESK106M350AH2AA | |
|---|---|
DigiKey Part Number | 399-6101-ND |
Manufacturer | |
Manufacturer Product Number | ESK106M350AH2AA |
Description | CAP ALUM 10UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESK106M350AH2AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 70 mA @ 120 Hz | |
Ripple Current @ High Frequency | 98 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.10000 | $1.10 |
| 10 | $0.69200 | $6.92 |
| 50 | $0.51560 | $25.78 |
| 100 | $0.45950 | $45.95 |
| 500 | $0.36270 | $181.35 |
| 1,000 | $0.33216 | $332.16 |
| 3,000 | $0.29391 | $881.73 |
| 6,000 | $0.27496 | $1,649.76 |
| Unit Price without GST: | $1.10000 |
|---|---|
| Unit Price with GST: | $1.26500 |

