
FF1(50)-120X120T0800 | |
|---|---|
DigiKey Part Number | 399-19210-ND |
Manufacturer | |
Manufacturer Product Number | FF1(50)-120X120T0800 |
Description | RF EMI ABSORB SHEET 4.724X4.724" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet FF1 - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 4.724" (120.00mm) X 4.724" (120.00mm) X 0.003" (0.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | FF1(50)-120X120T0800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 4.724" (120.00mm) | |
Width | 4.724" (120.00mm) | |
Thickness - Overall | 0.003" (0.08mm) | |
Operating Temperature | -40°C ~ 125°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | Polymer, Magnetic Powder | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 104°F (40°C) or Below |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.36000 | $17.36 |
| 10 | $11.73600 | $117.36 |
| 50 | $9.36760 | $468.38 |
| 100 | $8.61200 | $861.20 |
| 250 | $7.79824 | $1,949.56 |
| 500 | $7.76342 | $3,881.71 |
| Unit Price without GST: | $17.36000 |
|---|---|
| Unit Price with GST: | $19.96400 |

