
M550B828M006AT | |
|---|---|
DigiKey Part Number | M550B828M006AT-ND |
Manufacturer | |
Manufacturer Product Number | M550B828M006AT |
Description | CAP TANT POLY 8200UF 6V CHAS MNT |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 8200 µF Hermetically Sealed Tantalum Polymer Capacitor 6 V M55 Module 15mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | M550B828M006AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 8200 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 15mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | M55 Module | |
Size / Dimension | 2.051" L x 1.992" W (52.10mm x 50.60mm) | |
Height - Seated (Max) | 0.520" (13.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | $735.14125 | $5,881.13 |
| Unit Price without GST: | $735.14125 |
|---|---|
| Unit Price with GST: | $845.41244 |


