1.5 µH Shielded Inductor 10.5 A 12.7mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPXV1D0630L1R5

DigiKey Part Number
399-MPXV1D0630L1R5TR-ND - Tape & Reel (TR)
399-MPXV1D0630L1R5CT-ND - Cut Tape (CT)
399-MPXV1D0630L1R5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPXV1D0630L1R5
Description
FIXED IND 1.5UH 10.5A 12.7 MOHM
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Inductor 10.5 A 12.7mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MPXV1D0630L1R5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
11A
Shielding
Shielded
DC Resistance (DCR)
12.7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
38MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.276" L x 0.256" W (7.00mm x 6.50mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,386
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.77000$1.77
10$1.46200$14.62
25$1.35280$33.82
50$1.27520$63.76
100$1.20230$120.23
250$1.11224$278.06
500$1.04868$524.34
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.95550$1,433.25
3,000$0.90110$2,703.30
4,500$0.87076$3,918.42
7,500$0.83403$6,255.23
10,500$0.83125$8,728.12
Manufacturers Standard Package
Unit Price without GST:$1.77000
Unit Price with GST:$2.03550