
PHE426KJ5330JR05 | |
---|---|
DigiKey Part Number | 399-PHE426KJ5330JR05-ND |
Manufacturer | |
Manufacturer Product Number | PHE426KJ5330JR05 |
Description | CAP FILM 0.033UF 5% 400VDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE426KJ5330JR05 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.177" W (7.20mm x 4.50mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.18000 | $1.18 |
10 | $0.72900 | $7.29 |
50 | $0.55360 | $27.68 |
100 | $0.49950 | $49.95 |
500 | $0.40850 | $204.25 |
1,000 | $0.38036 | $380.36 |
3,000 | $0.34563 | $1,036.89 |
5,000 | $0.33279 | $1,663.95 |
Unit Price without GST: | $1.18000 |
---|---|
Unit Price with GST: | $1.35700 |