
R413N315050D1K | |
|---|---|
DigiKey Part Number | 399-R413N315050D1K-ND |
Manufacturer | |
Manufacturer Product Number | R413N315050D1K |
Description | CAP FILM 0.15UF 10% 1.2KVDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 300V 1200V (1.2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.394" W (26.50mm x 10.00mm) | |
Height - Seated (Max) | 0.732" (18.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; EMI, RFI Suppression; High Pulse, DV/DT | |
Ratings | AEC-Q200, X1, Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.78000 | $2.78 |
| 10 | $1.93400 | $19.34 |
| 50 | $1.55740 | $77.87 |
| 300 | $1.26577 | $379.73 |
| 600 | $1.17893 | $707.36 |
| 1,200 | $1.10346 | $1,324.15 |
| 2,700 | $1.02748 | $2,774.20 |
| 5,100 | $0.97587 | $4,976.94 |
| Unit Price without GST: | $2.78000 |
|---|---|
| Unit Price with GST: | $3.19700 |

