R46KN3150JE01M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 1,486
Unit Price: $1.36000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.42000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.71606
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.67596
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.43173
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.38374
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.46943
Datasheet

Parametric Equivalent


KEMET
In Stock: 784
Unit Price: $1.34000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.45410
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.44039
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.64786
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.61020
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.47119
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.45107
Datasheet
R46KF2150CKN0M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KN3150JE01M

DigiKey Part Number
399-R46KN3150JE01M-ND
Manufacturer
Manufacturer Product Number
R46KN3150JE01M
Description
CAP FILM SAFETY/EMI SUPP RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KN3150JE01M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
275V
Voltage Rating - DC
560V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.236" W (26.50mm x 6.00mm)
Height - Seated (Max)
0.594" (15.10mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1,610$0.36822$592.83
Unit Price without GST:$0.36822
Unit Price with GST:$0.42345