SS11H-R17036-CH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SS11H-R17036-CH

SS11H-R17036-CH

DigiKey Part Number
399-10744-ND
Manufacturer
Manufacturer Product Number
SS11H-R17036-CH
Description
CMC 3.6MH 1.7A 2LN TH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3.6 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1.7A DCR 190mOhm
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
3.6 mH @ 1 kHz
Current Rating (Max)
1.7A
DC Resistance (DCR) (Max)
190mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.827" L x 0.807" W (21.00mm x 20.50mm)
Height (Max)
0.669" (17.00mm)
Package / Case
Horizontal, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$3.15000$3.15
10$2.85100$28.51
25$2.73920$68.48
50$2.65720$132.86
100$2.57660$257.66
250$2.47304$618.26
800$2.34660$1,877.28
1,600$2.27381$3,638.10
5,600$2.14710$12,023.76
Manufacturers Standard Package
Unit Price without GST:$3.15000
Unit Price with GST:$3.62250