

SS21V-R110100 | |
---|---|
DigiKey Part Number | 399-10576-ND |
Manufacturer | |
Manufacturer Product Number | SS21V-R110100 |
Description | CMC 10MH 1.1A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1.1A DCR 450mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SS21V-R110100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 10 mH @ 1 kHz | |
Current Rating (Max) | 1.1A | |
DC Resistance (DCR) (Max) | 450mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.807" L x 0.650" W (20.50mm x 16.50mm) | |
Height (Max) | 0.965" (24.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.85000 | $3.85 |
10 | $3.13600 | $31.36 |
25 | $2.89160 | $72.29 |
40 | $2.77400 | $110.96 |
80 | $2.60925 | $208.74 |
230 | $2.37700 | $546.71 |
600 | $2.18413 | $1,310.48 |
1,200 | $2.05453 | $2,465.44 |
5,400 | $1.79881 | $9,713.57 |
Unit Price without GST: | $3.85000 |
---|---|
Unit Price with GST: | $4.42750 |