T350-Ultra DipII Size Code A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T350A155K016AT

DigiKey Part Number
399-3532-ND
Manufacturer
Manufacturer Product Number
T350A155K016AT
Description
CAP TANT 1.5UF 10% 16V RADIAL
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
1.5 µF Conformal Coated Tantalum Capacitors 16 V Radial 10Ohm
Datasheet
 Datasheet
EDA/CAD Models
T350A155K016AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
10Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.177" Dia (4.50mm)
Height - Seated (Max)
0.280" (7.10mm)
Lead Spacing
0.100" (2.54mm)
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 617
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$5.67000$5.67
10$3.95100$39.51
50$3.26920$163.46
100$3.05860$305.86
500$2.70230$1,351.15
1,000$2.59198$2,591.98
3,000$2.45561$7,366.83
5,000$2.40514$12,025.70
Manufacturers Standard Package
Unit Price without GST:$5.67000
Unit Price with GST:$6.52050