
T350E155K050AT | |
|---|---|
DigiKey Part Number | 399-3566-ND |
Manufacturer | |
Manufacturer Product Number | T350E155K050AT |
Description | CAP TANT 1.5UF 10% 50V RADIAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Conformal Coated Tantalum Capacitors 50 V Radial 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T350E155K050AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.217" Dia (5.50mm) | |
Height - Seated (Max) | 0.350" (8.90mm) | |
Lead Spacing | 0.100" (2.54mm) | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.61000 | $8.61 |
| 10 | $6.19500 | $61.95 |
| 50 | $5.23400 | $261.70 |
| 100 | $4.93650 | $493.65 |
| 500 | $4.43316 | $2,216.58 |
| 1,000 | $4.27722 | $4,277.22 |
| 3,000 | $4.08444 | $12,253.32 |
| Unit Price without GST: | $8.61000 |
|---|---|
| Unit Price with GST: | $9.90150 |

