T491A156M010ZT7280 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 2,000
Unit Price: $1.10000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.32551
Datasheet
T491 SERIES 3.2L,1.6W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A156M010ZT7280

DigiKey Part Number
T491A156M010ZT7280-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491A156M010ZT7280
Description
CAP TANT 15UF 20% 10V 1206
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 6Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A156M010ZT7280 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
6Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types