
T491A335M010AT | |
---|---|
DigiKey Part Number | 399-9715-2-ND - Tape & Reel (TR) 399-9715-1-ND - Cut Tape (CT) 399-9715-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A335M010AT |
Description | CAP TANT 3.3UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 5.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A335M010AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.54800 | $5.48 |
50 | $0.41080 | $20.54 |
100 | $0.36830 | $36.83 |
500 | $0.29660 | $148.30 |
1,000 | $0.27450 | $274.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.25632 | $512.64 |
4,000 | $0.24134 | $965.36 |
6,000 | $0.23385 | $1,403.10 |
10,000 | $0.22554 | $2,255.40 |
14,000 | $0.22069 | $3,089.66 |
20,000 | $0.21602 | $4,320.40 |
24,000 | $0.21380 | $5,131.20 |
48,000 | $0.20635 | $9,904.80 |
50,000 | $0.20595 | $10,297.50 |
Unit Price without GST: | $0.90000 |
---|---|
Unit Price with GST: | $1.03500 |