
T491A475K025AT | |
---|---|
DigiKey Part Number | 399-10128-2-ND - Tape & Reel (TR) 399-10128-1-ND - Cut Tape (CT) 399-10128-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A475K025AT |
Description | CAP TANT 4.7UF 10% 25V 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A475K025AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.81000 | $0.81 |
10 | $0.49000 | $4.90 |
50 | $0.36400 | $18.20 |
100 | $0.32540 | $32.54 |
500 | $0.26056 | $130.28 |
1,000 | $0.24050 | $240.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.22403 | $448.06 |
4,000 | $0.21046 | $841.84 |
6,000 | $0.20367 | $1,222.02 |
10,000 | $0.19615 | $1,961.50 |
14,000 | $0.19175 | $2,684.50 |
20,000 | $0.18752 | $3,750.40 |
24,000 | $0.18551 | $4,452.24 |
48,000 | $0.17876 | $8,580.48 |
50,000 | $0.17840 | $8,920.00 |
Unit Price without GST: | $0.81000 |
---|---|
Unit Price with GST: | $0.93150 |