
T491A685M010AT | |
---|---|
DigiKey Part Number | 399-10134-2-ND - Tape & Reel (TR) 399-10134-1-ND - Cut Tape (CT) 399-10134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A685M010AT |
Description | CAP TANT 6.8UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A685M010AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.94000 | $0.94 |
10 | $0.57800 | $5.78 |
50 | $0.43280 | $21.64 |
100 | $0.38870 | $38.87 |
500 | $0.31394 | $156.97 |
1,000 | $0.29086 | $290.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.27187 | $543.74 |
4,000 | $0.25624 | $1,024.96 |
6,000 | $0.24842 | $1,490.52 |
10,000 | $0.23975 | $2,397.50 |
14,000 | $0.23468 | $3,285.52 |
20,000 | $0.22980 | $4,596.00 |
24,000 | $0.22749 | $5,459.76 |
48,000 | $0.21971 | $10,546.08 |
50,000 | $0.21930 | $10,965.00 |
Unit Price without GST: | $0.94000 |
---|---|
Unit Price with GST: | $1.08100 |