
T491B225M035AT | |
---|---|
DigiKey Part Number | 399-8310-2-ND - Tape & Reel (TR) 399-8310-1-ND - Cut Tape (CT) 399-8310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B225M035AT |
Description | CAP TANT 2.2UF 20% 35V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B225M035AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.18000 | $1.18 |
10 | $0.73100 | $7.31 |
50 | $0.55460 | $27.73 |
100 | $0.50060 | $50.06 |
500 | $0.40942 | $204.71 |
1,000 | $0.38124 | $381.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.35806 | $716.12 |
4,000 | $0.33898 | $1,355.92 |
6,000 | $0.32943 | $1,976.58 |
10,000 | $0.31884 | $3,188.40 |
14,000 | $0.31265 | $4,377.10 |
20,000 | $0.30669 | $6,133.80 |
24,000 | $0.30387 | $7,292.88 |
48,000 | $0.29436 | $14,129.28 |
50,000 | $0.29386 | $14,693.00 |
Unit Price without GST: | $1.18000 |
---|---|
Unit Price with GST: | $1.35700 |