
T491C226K020AT | |
---|---|
DigiKey Part Number | 399-3745-2-ND - Tape & Reel (TR) 399-3745-1-ND - Cut Tape (CT) 399-3745-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C226K020AT |
Description | CAP TANT 22UF 10% 20V 2312 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C226K020AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.55000 | $1.55 |
10 | $0.97500 | $9.75 |
50 | $0.75200 | $37.60 |
100 | $0.68320 | $68.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.56706 | $283.53 |
1,000 | $0.53118 | $531.18 |
1,500 | $0.51320 | $769.80 |
2,500 | $0.49329 | $1,233.22 |
3,500 | $0.48165 | $1,685.78 |
5,000 | $0.47046 | $2,352.30 |
6,000 | $0.46516 | $2,790.96 |
12,000 | $0.44730 | $5,367.60 |
12,500 | $0.44635 | $5,579.38 |
Unit Price without GST: | $1.55000 |
---|---|
Unit Price with GST: | $1.78250 |