
T491C336K020AT | |
---|---|
DigiKey Part Number | 399-10169-2-ND - Tape & Reel (TR) 399-10169-1-ND - Cut Tape (CT) 399-10169-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C336K020AT |
Description | CAP TANT 33UF 10% 20V 2312 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C336K020AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.27200 | $12.72 |
50 | $0.99460 | $49.73 |
100 | $0.90920 | $90.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.76464 | $382.32 |
1,000 | $0.71996 | $719.96 |
1,500 | $0.69759 | $1,046.38 |
2,500 | $0.67278 | $1,681.95 |
3,500 | $0.65829 | $2,304.02 |
5,000 | $0.64434 | $3,221.70 |
6,000 | $0.63774 | $3,826.44 |
12,000 | $0.61548 | $7,385.76 |
12,500 | $0.61430 | $7,678.75 |
Unit Price without GST: | $1.97000 |
---|---|
Unit Price with GST: | $2.26550 |