
T494D106K035AH | |
---|---|
DigiKey Part Number | 399-T494D106K035AHTR-ND - Tape & Reel (TR) 399-T494D106K035AHCT-ND - Cut Tape (CT) 399-T494D106K035AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494D106K035AH |
Description | CAP TANT 10UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 400mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494D106K035AH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $2.43900 | $24.39 |
50 | $1.97100 | $98.55 |
100 | $1.82660 | $182.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.58264 | $791.32 |
1,000 | $1.50709 | $1,507.09 |
1,500 | $1.46925 | $2,203.88 |
2,500 | $1.42731 | $3,568.28 |
3,500 | $1.40279 | $4,909.77 |
5,000 | $1.37920 | $6,896.00 |
6,000 | $1.36803 | $8,208.18 |
12,000 | $1.33038 | $15,964.56 |
12,500 | $1.32838 | $16,604.75 |
Unit Price without GST: | $3.61000 |
---|---|
Unit Price with GST: | $4.15150 |