T494 SERIES 7.3L,4.3W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494D106K035AT7280

DigiKey Part Number
399-T494D106K035AT7280TR-ND - Tape & Reel (TR)
399-T494D106K035AT7280CT-ND - Cut Tape (CT)
399-T494D106K035AT7280DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494D106K035AT7280
Description
CAP TANT 10UF 10% 35V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 400mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T494D106K035AT7280 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
400mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,135
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.61000$3.61
10$2.43900$24.39
50$1.97100$98.55
100$1.82660$182.66
500$1.58264$791.32
1,000$1.50709$1,507.09
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.42731$3,568.28
5,000$1.37920$6,896.00
7,500$1.35510$10,163.25
12,500$1.32838$16,604.75
Manufacturers Standard Package
Unit Price without GST:$3.61000
Unit Price with GST:$4.15150