T495 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495B475K016ATE700

DigiKey Part Number
399-11407-2-ND - Tape & Reel (TR)
399-11407-1-ND - Cut Tape (CT)
399-11407-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495B475K016ATE700
Description
CAP TANT 4.7UF 10% 16V 1411
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495B475K016ATE700 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
700mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,305
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.17000$3.17
10$2.10700$21.07
50$1.69060$84.53
100$1.56210$156.21
500$1.34492$672.46
1,000$1.27772$1,277.72
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.22236$2,444.72
4,000$1.17679$4,707.16
6,000$1.15395$6,923.70
10,000$1.12863$11,286.30
14,000$1.11382$15,593.48
Manufacturers Standard Package
Unit Price without GST:$3.17000
Unit Price with GST:$3.64550