
T495D336K020ATE200 | |
|---|---|
DigiKey Part Number | 399-8516-2-ND - Tape & Reel (TR) 399-8516-1-ND - Cut Tape (CT) 399-8516-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D336K020ATE200 |
Description | CAP TANT 33UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D336K020ATE200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.09000 | $3.09 |
| 10 | $2.05900 | $20.59 |
| 50 | $1.65020 | $82.51 |
| 100 | $1.52400 | $152.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.31080 | $655.40 |
| 1,000 | $1.24481 | $1,244.81 |
| 1,500 | $1.21175 | $1,817.63 |
| 2,500 | $1.17510 | $2,937.75 |
| 3,500 | $1.15368 | $4,037.88 |
| 5,000 | $1.13308 | $5,665.40 |
| 6,000 | $1.12331 | $6,739.86 |
| 12,000 | $1.09041 | $13,084.92 |
| 12,500 | $1.08866 | $13,608.25 |
| Unit Price without GST: | $3.09000 |
|---|---|
| Unit Price with GST: | $3.55350 |

