T495 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495E227K016ATE150

DigiKey Part Number
399-4971-2-ND - Tape & Reel (TR)
399-4971-1-ND - Cut Tape (CT)
399-4971-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495E227K016ATE150
Description
CAP TANT 220UF 10% 16V 2824
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 16 V 2824 (7260 Metric) 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495E227K016ATE150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.287" L x 0.236" W (7.30mm x 6.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 575
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.77000$13.77
10$10.25100$102.51
50$8.84800$442.40
100$8.41380$841.38
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$7.67822$3,839.11
1,000$7.45033$7,450.33
1,500$7.33611$11,004.16
2,500$7.20955$18,023.88
Manufacturers Standard Package
Unit Price without GST:$13.77000
Unit Price with GST:$15.83550