T495 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495X108K2R5ATE040

DigiKey Part Number
399-4796-2-ND - Tape & Reel (TR)
399-4796-1-ND - Cut Tape (CT)
399-4796-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495X108K2R5ATE040
Description
CAP TANT 1000UF 10% 2.5V 2917
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1000 µF Molded Tantalum Capacitors 2.5 V 2917 (7343 Metric) 40mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495X108K2R5ATE040 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
2.5 V
Type
Molded
ESR (Equivalent Series Resistance)
40mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 185
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.31000$13.31
10$9.88500$98.85
50$8.51920$425.96
100$8.09650$809.65
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$7.38070$3,690.35
1,000$7.15890$7,158.90
1,500$7.04779$10,571.68
2,500$6.92458$17,311.45
Manufacturers Standard Package
Unit Price without GST:$13.31000
Unit Price with GST:$15.30650