KO-CAP T520 - 2924 (7360) H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KO-CAP T520 - 2924 (7360) H

T520H158M006ATE055

DigiKey Part Number
399-10344-2-ND - Tape & Reel (TR)
399-10344-1-ND - Cut Tape (CT)
399-10344-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520H158M006ATE055
Description
CAP TANT POLY 1500UF 6.3V 2924
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1500 µF Molded Tantalum Polymer Capacitor 6.3 V 2924 (7360 Metric) 55mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520H158M006ATE055 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
1500 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
55mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2924 (7360 Metric)
Size / Dimension
0.287" L x 0.236" W (7.30mm x 6.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
H
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,990
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.19000$14.19
10$10.58600$105.86
50$9.14860$457.43
100$8.70380$870.38
500$8.51782$4,258.91
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$7.71709$7,717.09
2,000$7.52481$15,049.62
Manufacturers Standard Package
Unit Price without GST:$14.19000
Unit Price with GST:$16.31850