
T521B156M020ATE090 | |
|---|---|
DigiKey Part Number | 399-11663-2-ND - Tape & Reel (TR) 399-11663-1-ND - Cut Tape (CT) 399-11663-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521B156M020ATE090 |
Description | CAP TANT POLY 15UF 20V 1411 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 20 V 1411 (3528 Metric) 90mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521B156M020ATE090 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 15 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 90mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.07000 | $3.07 |
| 10 | $2.04300 | $20.43 |
| 50 | $1.63680 | $81.84 |
| 100 | $1.51150 | $151.15 |
| 500 | $1.29950 | $649.75 |
| 1,000 | $1.23391 | $1,233.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.17991 | $2,359.82 |
| 4,000 | $1.13545 | $4,541.80 |
| 6,000 | $1.11317 | $6,679.02 |
| 10,000 | $1.08847 | $10,884.70 |
| 14,000 | $1.07403 | $15,036.42 |
| Unit Price without GST: | $3.07000 |
|---|---|
| Unit Price with GST: | $3.53050 |

