

T520A227M2R5ATE025 | |
|---|---|
DigiKey Part Number | 399-16625-2-ND - Tape & Reel (TR) 399-16625-1-ND - Cut Tape (CT) 399-16625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520A227M2R5ATE025 |
Description | CAP TANT POLY 220UF 2.5V 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 2.5 V 1206 (3216 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520A227M2R5ATE025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.34000 | $2.34 |
| 10 | $1.52900 | $15.29 |
| 50 | $1.20800 | $60.40 |
| 100 | $1.10850 | $110.85 |
| 500 | $0.94060 | $470.30 |
| 1,000 | $0.88866 | $888.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.84589 | $1,691.78 |
| 4,000 | $0.81068 | $3,242.72 |
| 6,000 | $0.79304 | $4,758.24 |
| 10,000 | $0.77349 | $7,734.90 |
| 14,000 | $0.76205 | $10,668.70 |
| 20,000 | $0.75105 | $15,021.00 |
| 24,000 | $0.74584 | $17,900.16 |
| Unit Price without GST: | $2.34000 |
|---|---|
| Unit Price with GST: | $2.69100 |

