
T529P476M006AAE150 | |
|---|---|
DigiKey Part Number | 399-12351-2-ND - Tape & Reel (TR) 399-12351-1-ND - Cut Tape (CT) 399-12351-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T529P476M006AAE150 |
Description | CAP TANT POLY 47UF 6.3V 0805 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 6.3 V 0805 (2012 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T529P476M006AAE150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.59000 | $2.59 |
| 10 | $1.71300 | $17.13 |
| 50 | $1.36040 | $68.02 |
| 100 | $1.25150 | $125.15 |
| 500 | $1.06744 | $533.72 |
| 1,000 | $1.01051 | $1,010.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.94016 | $2,820.48 |
| 6,000 | $0.90572 | $5,434.32 |
| 9,000 | $0.88846 | $7,996.14 |
| 15,000 | $0.86933 | $13,039.95 |
| 21,000 | $0.85814 | $18,020.94 |
| Unit Price without GST: | $2.59000 |
|---|---|
| Unit Price with GST: | $2.97850 |







