T591D157M006ATE025 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.12290
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: $2.93000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: $3.15000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 50
Unit Price: $4.55000
Datasheet
T591 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T591D157M006ATE025

DigiKey Part Number
399-16049-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T591D157M006ATE025
Description
CAP TANT POLY 150UF 6.3V 2917
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T591D157M006ATE025 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.30282$651.41
Manufacturers Standard Package
Unit Price without GST:$1.30282
Unit Price with GST:$1.49824