
TSM4D887M010AH6410D493 | |
---|---|
DigiKey Part Number | 399-6132-ND |
Manufacturer | |
Manufacturer Product Number | TSM4D887M010AH6410D493 |
Description | CAP TANT 880UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 880 µF Molded Tantalum Capacitors 10 V Stacked SMD, 4 J-Lead 125mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TSM4D887M010AH6410D493 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 125mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | Stacked SMD, 4 J-Lead | |
Size / Dimension | 0.315" L x 0.350" W (8.00mm x 8.90mm) | |
Height - Seated (Max) | 0.259" (6.58mm) | |
Lead Spacing | - | |
Manufacturer Size Code | 4D | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | - | |
Base Product Number |