
LR1F4K7 | |
|---|---|
DigiKey Part Number | A105962CT-ND - Cut Tape (CT) A105962TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LR1F4K7 |
Description | RES 4.7K OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | LR1F4K7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.244" L (2.30mm x 6.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.05500 | $0.55 |
| 25 | $0.05160 | $1.29 |
| 50 | $0.04860 | $2.43 |
| 100 | $0.04580 | $4.58 |
| 250 | $0.04256 | $10.64 |
| 500 | $0.04020 | $20.10 |
| 1,000 | $0.03804 | $38.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03592 | $143.68 |
| 8,000 | $0.03164 | $253.12 |
| 12,000 | $0.03145 | $377.40 |
| 20,000 | $0.03124 | $624.80 |
| 28,000 | $0.03111 | $871.08 |
| 40,000 | $0.03099 | $1,239.60 |
| 48,000 | $0.03093 | $1,484.64 |
| 96,000 | $0.03014 | $2,893.44 |
| 100,000 | $0.03008 | $3,008.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

