0402
cms-photo-disclaimer

Z0402C121BSMST

cms-digikey-product-number
399-Z0402C121BSMSTTR-ND - Tape & Reel (TR)
399-Z0402C121BSMSTCT-ND - Cut Tape (CT)
cms-manufacturer
cms-manufacturer-product-number
Z0402C121BSMST
cms-description
FERRITE BEAD 120 OHM 0402 1LN
cms-customer-reference
cms-detailed-description
120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 250mOhm
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
250mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 4,994
cms-incoming-leadtime-link
This product is no longer manufactured and will no longer be stocked once stock is depleted. cms-view-ph0
cms-all-prices-in-currency
Cut Tape (CT)
cms-quantityUnit Pricecms-ext-price
1$0.18000$0.18
10$0.05900$0.59
25$0.05880$1.47
50$0.05860$2.93
100$0.05850$5.85
250$0.05852$14.63
500$0.05852$29.26
1,000$0.05847$58.47
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700