0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z0402C121BSMST

DigiKey Part Number
399-Z0402C121BSMSTTR-ND - Tape & Reel (TR)
399-Z0402C121BSMSTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
Z0402C121BSMST
Description
FERRITE BEAD 120 OHM 0402 1LN
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 250mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
250mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,994
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.05900$0.59
25$0.05880$1.47
50$0.05860$2.93
100$0.05850$5.85
250$0.05852$14.63
500$0.05852$29.26
1,000$0.05847$58.47
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700