
Z1206C800APWST | |
---|---|
DigiKey Part Number | 399-9627-2-ND - Tape & Reel (TR) 399-9627-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Z1206C800APWST |
Description | FERRITE BEAD 80 OHM 1206 4LN |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 4A 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | Z1206C800APWST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.071" (1.80mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.48000 | $0.48 |
10 | $0.33300 | $3.33 |
25 | $0.28800 | $7.20 |
50 | $0.25800 | $12.90 |
100 | $0.23010 | $23.01 |
250 | $0.19648 | $49.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.13415 | $268.30 |
Unit Price without GST: | $0.48000 |
---|---|
Unit Price with GST: | $0.55200 |