Z1210C102BPWZT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 2,000
Unit Price: $0.77000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 16,230
Unit Price: $0.77000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.32074
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.25070
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.32074
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1,704
Unit Price: $0.81000
Datasheet
Z1210C601BPWZT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z1210C102BPWZT

DigiKey Part Number
399-Z1210C102BPWZTTR-ND - Tape & Reel (TR)
399-Z1210C102BPWZTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
Z1210C102BPWZT
Description
FERRITE BEAD 1 KOHM 1210 1LN
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 1210 (3225 Metric) 2A 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
Z1210C102BPWZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
100mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
1210 (3225 Metric)
Mounting Type
Surface Mount
Height (Max)
0.110" (2.80mm)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes