
ACDC04-41SURKWA-F01 | |
---|---|
DigiKey Part Number | 754-ACDC04-41SURKWA-F01TR-ND - Tape & Reel (TR) 754-ACDC04-41SURKWA-F01CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ACDC04-41SURKWA-F01 |
Description | DISPLAY 7-SEG 0.4" DBL RED 20SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Cathode 1.95V 20mA 0.512" H x 0.728" W x 0.148" D (13.00mm x 18.50mm x 3.75mm) 20-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ACDC04-41SURKWA-F01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.512" H x 0.728" W x 0.148" D (13.00mm x 18.50mm x 3.75mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Millicandela Rating | 27mcd | |
Wavelength - Peak | 650nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 20-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.13000 | $11.13 |
10 | $8.35400 | $83.54 |
100 | $6.71930 | $671.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $6.27980 | $1,569.95 |
500 | $6.00582 | $3,002.91 |
750 | $5.86555 | $4,399.16 |
1,250 | $5.70727 | $7,134.09 |
1,750 | $5.61322 | $9,823.14 |
2,500 | $5.52155 | $13,803.88 |
Unit Price without GST: | $11.13000 |
---|---|
Unit Price with GST: | $12.79950 |