New Product
APDA3020SF3C-100MAV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APDA3020SF3C-100MAV

DigiKey Part Number
754-APDA3020SF3C-100MAVTR-ND - Tape & Reel (TR)
754-APDA3020SF3C-100MAVCT-ND - Cut Tape (CT)
754-APDA3020SF3C-100MAVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APDA3020SF3C-100MAV
Description
3.0X2.0MM RA HIGH RADIANCE & HIG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.55V 100mA 55mW/sr @ 100mA 10° 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
55mW/sr @ 100mA
Wavelength
940nm
Voltage - Forward (Vf) (Typ)
1.55V
Viewing Angle
10°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount, Right Angle
Package / Case
2-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.60000$1.60
10$1.11500$11.15
100$0.81930$81.93
500$0.68694$343.47
1,000$0.64355$643.55
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.60671$1,213.42
4,000$0.57546$2,301.84
6,000$0.55945$3,356.70
10,000$0.54136$5,413.60
14,000$0.53061$7,428.54
20,000$0.52013$10,402.60
Manufacturers Standard Package
Unit Price without GST:$1.60000
Unit Price with GST:$1.84000