
APBD3224LSURKZGKC | |
|---|---|
DigiKey Part Number | 754-1965-2-ND - Tape & Reel (TR) 754-1965-1-ND - Cut Tape (CT) 754-1965-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APBD3224LSURKZGKC |
Description | LED GREEN/RED CLEAR 4SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green, Red 525nm Green, 630nm Red LED Indication - Discrete 2.7V Green, 1.8V Red 1209 (3224 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APBD3224LSURKZGKC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.7V Green, 1.8V Red | |
Current - Test | 2mA Green, 2mA Red | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm Green, 645nm Red | |
Features | - | |
Package / Case | 1209 (3224 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.40mm W | |
Height (Max) | 2.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.42000 | $1.42 |
| 10 | $0.98500 | $9.85 |
| 100 | $0.71920 | $71.92 |
| 500 | $0.60056 | $300.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.54157 | $812.36 |
| 3,000 | $0.51151 | $1,534.53 |
| 4,500 | $0.49610 | $2,232.45 |
| 7,500 | $0.47869 | $3,590.18 |
| 10,500 | $0.46833 | $4,917.47 |
| 15,000 | $0.45823 | $6,873.45 |
| 37,500 | $0.43594 | $16,347.75 |
| Unit Price without GST: | $1.42000 |
|---|---|
| Unit Price with GST: | $1.63300 |







