BC56-11SRWA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Kingbright
In Stock: 137
Unit Price: $11.06000
Datasheet

Similar


Rohm Semiconductor
In Stock: 11
Unit Price: $10.93000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC56-11SRWA

DigiKey Part Number
BC56-11SRWA-ND
Manufacturer
Manufacturer Product Number
BC56-11SRWA
Description
DISPLAY 7SEG 0.56" TRP RED 28DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 3 Character Common Cathode 1.85V 20mA 1.480" H x 0.748" W x 0.319" D (37.60mm x 19.00mm x 8.10mm) 28-DIP (0.600", 15.24mm)
Datasheet
 Datasheet
EDA/CAD Models
BC56-11SRWA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Characters
3
Size / Dimension
1.480" H x 0.748" W x 0.319" D (37.60mm x 19.00mm x 8.10mm)
Digit/Alpha Size
0.56" (14.22mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Red
Voltage - Forward (Vf) (Typ)
1.85V
Current - Test
20mA
Millicandela Rating
34mcd
Wavelength - Peak
660nm
Power Dissipation (Max)
75mW
Package / Case
28-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes