KB-A100SRW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Kingbright
In Stock: 817
Unit Price: $5.58000
Datasheet
KB2300EW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KB-A100SRW

DigiKey Part Number
754-2258-ND
Manufacturer
Manufacturer Product Number
KB-A100SRW
Description
LED LGT BAR 8.89X3.81MM RED
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Red Diffused, White 1.85V 30mA Rectangle with Flat Top 8.89mm x 3.81mm Through Hole
Datasheet
 Datasheet
EDA/CAD Models
KB-A100SRW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tube
Part Status
Obsolete
Color
Red
Wavelength - Peak
660nm
Configuration
Bar - Single, DIP
Current
30mA
Millicandela Rating
100mcd
Viewing Angle
-
Lens Type
Diffused, White
Lens Style
Rectangle with Flat Top
Lens Size
8.89mm x 3.81mm
Voltage Rating
1.85V
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes