
TA20-11CGKWA | |
---|---|
DigiKey Part Number | TA20-11CGKWA-ND |
Manufacturer | |
Manufacturer Product Number | TA20-11CGKWA |
Description | LED MATRIX 5X7 2 570NM GRN |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 5 x 7 Common Cathode Row, Common Anode Column Green 2.1V 2.09" L x 1.98" W x 0.33" H (53.10mm x 38.20mm x 8.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | TA20-11CGKWA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Millicandela Rating | 52mcd | |
Internal Connection | Common Cathode Row, Common Anode Column | |
Size / Dimension | 2.09" L x 1.98" W x 0.33" H (53.10mm x 38.20mm x 8.50mm) | |
Color | Green | |
Configuration | 5 x 7 | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Interface | - | |
Base Product Number |