


SXS2000/500G | |
|---|---|
DigiKey Part Number | 6318-SXS2000/500G-ND |
Manufacturer | Kingston Technology |
Manufacturer Product Number | SXS2000/500G |
Description | SSD 500GB SSD USB 3.2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) - 500GB USB 3.2 Gen 2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingston Technology | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Memory Size | 500GB | |
Memory Type | Solid State Drive (SSD) - | |
Speed - Read | 2000MB/s | |
Speed - Write | 2000MB/s | |
Type | USB 3.2 Gen 2 | |
Operating Temperature | 0°C ~ 40°C | |
Size / Dimension | 69.54mm x 32.58mm x 13.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $357.00000 | $357.00 |
| 20 | $320.47050 | $6,409.41 |
| 40 | $312.33150 | $12,493.26 |
| 60 | $307.64750 | $18,458.85 |
| Unit Price without GST: | $357.00000 |
|---|---|
| Unit Price with GST: | $410.55000 |

