
KXCNL-1010-FR | |
---|---|
DigiKey Part Number | 1191-1035-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KXCNL-1010-FR |
Description | ACCELEROMETER 2-8G I2C 16LGA |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 6g, 8g 1.56Hz ~ 800Hz 16-LGA (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kionix Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 6g, 8g | |
Sensitivity (LSB/g) | 1024 (±2g) ~ 256 (±8g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 1.56Hz ~ 800Hz | |
Output Type | I2C | |
Voltage - Supply | 1.71V ~ 3.6V | |
Features | Adjustable Bandwidth | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-LGA | |
Supplier Device Package | 16-LGA (3x3) | |
Base Product Number |