MFR Recommended

THGBMJG9C8LBAU8 | |
|---|---|
DigiKey Part Number | THGBMJG9C8LBAU8-ND |
Manufacturer | |
Manufacturer Product Number | THGBMJG9C8LBAU8 |
Description | IC FLASH 512GBIT EMMC 153FBGA |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 512Gbit eMMC 153-WFBGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 64G x 8 | |
Memory Interface | eMMC | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-WFBGA (11.5x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $102.93000 | $102.93 |
| 10 | $91.35900 | $913.59 |
| Unit Price without GST: | $102.93000 |
|---|---|
| Unit Price with GST: | $118.36950 |


