
77 41 115 | |
---|---|
DigiKey Part Number | 2172-7741115-ND |
Manufacturer | |
Manufacturer Product Number | 77 41 115 |
Description | DIAGONAL CUTTING NIPPERS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Bevel 4.50" (114.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Bevel | |
Length - Overall | 4.50" (114.3mm) | |
Features | - | |
Capacity | 0.8mm Dia Medium Wire, 0.4 ~ 1.2mm Dia Soft Wire |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $102.49000 | $102.49 |
5 | $94.99800 | $474.99 |
10 | $91.94300 | $919.43 |
25 | $88.05720 | $2,201.43 |
Unit Price without GST: | $102.49000 |
---|---|
Unit Price with GST: | $117.86350 |