
D40BN301K1EX | |
|---|---|
DigiKey Part Number | 1761-D40BN301K1EX-ND |
Manufacturer | |
Manufacturer Product Number | D40BN301K1EX |
Description | HI-Q CERAMICS |
Customer Reference | |
Detailed Description | 300 pF ±10% 100V Ceramic Capacitor BN 0404 (1010 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0404 (1010 Metric) | |
Size / Dimension | 0.040" L x 0.040" W (1.02mm x 1.02mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.004" (0.11mm) | |
Lead Spacing | - | |
Lead Style | - |

