
5240 | |
|---|---|
DigiKey Part Number | 1956-5240-ND |
Manufacturer | |
Manufacturer Product Number | 5240 |
Description | CAP FILM TRIM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.8 ~ 10pF Trimmer Capacitor 250 V Top Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Johanson Manufacturing | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 0.8 ~ 10pF | |
Adjustment Type | Top | |
Voltage - Rated | 250 V | |
Dielectric Material | - | |
Q @ Freq | 4000 @ 100MHz | |
Size / Dimension | 0.280" Dia (7.11mm) | |
Height - Seated (Max) | 0.280" (7.11mm) | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Surface Mount | |
Features | Non-Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $150.18950 | $3,003.79 |
| Unit Price without GST: | $150.18950 |
|---|---|
| Unit Price with GST: | $172.71793 |


