
C04BL121X-5SN-X0T | |
---|---|
DigiKey Part Number | 1763-C04BL121X-5SN-X0TTR-ND - Tape & Reel (TR) 1763-C04BL121X-5SN-X0TCT-ND - Cut Tape (CT) 1763-C04BL121X-5SN-X0TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C04BL121X-5SN-X0T |
Description | CAP CER 120PF 50V 0402 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 120 pF 50V Ceramic Capacitor 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C04BL121X-5SN-X0T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | - | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.71mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.18000 | $6.18 |
10 | $3.74500 | $37.45 |
50 | $3.55940 | $177.97 |
100 | $3.37730 | $337.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.99444 | $1,497.22 |
1,000 | $2.78539 | $2,785.39 |
1,500 | $2.77547 | $4,163.20 |
2,500 | $2.75062 | $6,876.55 |
3,500 | $2.71211 | $9,492.39 |
5,000 | $2.67507 | $13,375.35 |
6,000 | $2.65751 | $15,945.06 |
Unit Price without GST: | $6.18000 |
---|---|
Unit Price with GST: | $7.10700 |